Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZL270MEFC16X25 | |
|---|---|
DigiKey Part Number | 100ZL270MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 100ZL270MEFC16X25 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL270MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Obsolete | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH270MEFC16X20 | Rubycon | 548 | 1189-2944-ND | 1,90000 € | Direct |
| 100ZLJ270M16X20 | Rubycon | 604 | 100ZLJ270M16X20-ND | 2,25000 € | Direct |
| EKYB101ELL271ML20S | Chemi-Con | 19.614 | 565-EKYB101ELL271ML20S-ND | 1,86000 € | Direct |
| EKZN101ELL271ML20S | Chemi-Con | 0 | 565-4143-ND | 2,07000 € | Direct |
| UHW2A271MHD6 | Nichicon | 0 | 493-17850-ND | 2,38000 € | Direct |









