ESY277M100AM7AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 239
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 340
Unit Price: 1,44000 €
Datasheet
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY277M100AM7AA

DigiKey Part Number
399-ESY277M100AM7AA-ND
Manufacturer
Manufacturer Product Number
ESY277M100AM7AA
Description
CAP ALUM 270UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY277M100AM7AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Active
Impedance
53 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
53mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860040880007Würth Elektronik0732-9259-1-ND3,43000 €Parametric Equivalent
UHE2A271MHD6Nichicon239493-1677-ND1,67000 €Parametric Equivalent
UHE2A271MHD6TNNichicon340493-UHE2A271MHD6TNCT-ND1,44000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,42512 €850,24 €
Unit Price without VAT:0,42512 €
Unit Price with VAT:0,50589 €