EKZN101ELL271ML20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 20.114
Unit Price: 1,88000 €
Datasheet

Direct


Rubycon
In Stock: 548
Unit Price: 1,93000 €
Datasheet

Direct


Rubycon
In Stock: 604
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,41000 €
Datasheet
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN101ELL271ML20S

DigiKey Part Number
565-4143-ND
Manufacturer
Manufacturer Product Number
EKZN101ELL271ML20S
Description
CAP ALUM 270UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN101ELL271ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.075 A @ 120 Hz
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,38000 €13,80 €
501,08400 €54,20 €
2500,89112 €222,78 €
5000,83042 €415,21 €
1.0000,77997 €779,97 €
2.5000,72617 €1.815,42 €
5.0000,69340 €3.467,00 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €