Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXH820MEFC18X40 | |
|---|---|
DigiKey Part Number | 100YXH820MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 100YXH820MEFC18X40 |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXH820MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.482 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Part Status Obsolete | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH820MEFC18X40 | Rubycon | 200 | 1189-1713-ND | 3,40000 € | Parametric Equivalent |
| 100ZLH820MEFCGC18X40 | Rubycon | 0 | 100ZLH820MEFCGC18X40-ND | 1,63865 € | Parametric Equivalent |
| 100ZLJ820M18X40 | Rubycon | 1.302 | 1189-1048-ND | 4,03000 € | Parametric Equivalent |
| EKYB101ELL821MMP1S | Chemi-Con | 540 | 565-EKYB101ELL821MMP1S-ND | 4,25000 € | Direct |
| EKZN101ELL821MMP1S | Chemi-Con | 0 | 565-4152-ND | 3,80000 € | Direct |











