
EKZN101ELL821MMP1S | |
|---|---|
DigiKey Part Number | 565-4152-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL821MMP1S |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL821MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.226 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.71 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,56700 € | 25,67 € |
| 50 | 2,06980 € | 103,49 € |
| 250 | 1,74628 € | 436,57 € |
| 500 | 1,64448 € | 822,24 € |
| 1.000 | 1,55992 € | 1.559,92 € |
| 2.500 | 1,46977 € | 3.674,43 € |
| 5.000 | 1,41491 € | 7.074,55 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

