820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLJ820M18X40

DigiKey Part Number
1189-1048-ND
Manufacturer
Manufacturer Product Number
100ZLJ820M18X40
Description
CAP ALUM 820UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLJ820M18X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.316 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.86 A @ 100 kHz
Part Status
Active
Impedance
26 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.302
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,99000 €3,99 €
102,72600 €27,26 €
502,19960 €109,98 €
2001,89600 €379,20 €
6001,72377 €1.034,26 €
1.0001,65941 €1.659,41 €
2.6001,56035 €4.056,91 €
5.0001,50582 €7.529,10 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €