Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXG820MEFCGC18X40 | |
|---|---|
DigiKey Part Number | 100YXG820MEFCGC18X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXG820MEFCGC18X40 |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG820MEFCGC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.398 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Obsolete | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH820MEFC18X40 | Rubycon | 200 | 1189-1713-ND | 3,40000 € | Parametric Equivalent |
| 100ZLH820MEFCGC18X40 | Rubycon | 0 | 100ZLH820MEFCGC18X40-ND | 1,63865 € | Parametric Equivalent |
| 100ZLJ820M18X40 | Rubycon | 1.302 | 1189-1048-ND | 4,03000 € | Parametric Equivalent |
| EKY-101ELL821MM40S | Chemi-Con | 0 | 565-EKY-101ELL821MM40S-ND | 3,46000 € | Parametric Equivalent |
| ESL827M100AN3AA | KEMET | 0 | 399-ESL827M100AN3AA-ND | 0,72521 € | Parametric Equivalent |











