RXW821M2ABK-1840S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: 3,42000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,64610 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.521
Unit Price: 4,04000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 3,48000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,72851 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,37763 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.949
Unit Price: 3,35000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,43650 €
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW821M2ABK-1840S

DigiKey Part Number
4403-RXW821M2ABK-1840S-ND
Manufacturer
Manufacturer Product Number
RXW821M2ABK-1840S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
912 mA @ 120 Hz
Ripple Current @ High Frequency
1.52 A @ 100 kHz
Impedance
47 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8001,13561 €908,49 €
Unit Price without VAT:1,13561 €
Unit Price with VAT:1,35138 €