Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXF330MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 100YXF330MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXF330MEFCGC16X25 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXF330MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Obsolete | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ330M16X25 | Rubycon | 498 | 100YXJ330M16X25-ND | 1,78000 € | Parametric Equivalent |
| 100YXJ330MGC16X25 | Rubycon | 2.696 | 1189-1029-1-ND | 1,64000 € | Parametric Equivalent |
| EKY-101ELL331ML25S | Chemi-Con | 2.200 | 565-EKY-101ELL331ML25S-ND | 2,18000 € | Parametric Equivalent |
| EKYA101ELL331ML25S | Chemi-Con | 271 | 565-EKYA101ELL331ML25S-ND | 2,23000 € | Parametric Equivalent |
| EKYB101ELL331ML25S | Chemi-Con | 0 | 565-EKYB101ELL331ML25S-ND | 2,57000 € | Parametric Equivalent |






