Upgrade
Upgrade
Upgrade

100SEV47M12.5X13.5 | |
|---|---|
DigiKey Part Number | 100SEV47M12.5X13.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100SEV47M12.5X13.5 |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV47M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M2AH32T-F | Cornell Dubilier Knowles | 44.871 | 338-2199-1-ND | 2,42000 € | Upgrade |
| AFK476M2AH32VT-F | Cornell Dubilier Knowles | 0 | AFK476M2AH32VT-F-ND | 1,71953 € | Upgrade |
| EDH476M100S9RAA | KEMET | 0 | EDH476M100S9RAA-ND | 0,70546 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,62670 € | 125,34 € |
| Unit Price without VAT: | 0,62670 € |
|---|---|
| Unit Price with VAT: | 0,74577 € |




