Upgrade
Upgrade
Parametric Equivalent

EDH476M100S9RAA | |
|---|---|
DigiKey Part Number | EDH476M100S9RAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH476M100S9RAA |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M100S9RAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 312.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M2AH32T-F | Cornell Dubilier Knowles | 45.773 | 338-2199-1-ND | 2,41000 € | Upgrade |
| AFK476M2AH32VT-F | Cornell Dubilier Knowles | 0 | AFK476M2AH32VT-F-ND | 1,77085 € | Upgrade |
| 100SGV47M12.5X13.5 | Rubycon | 2.284 | 1189-2388-1-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69986 € | 2.099,58 € |
| Unit Price without VAT: | 0,69986 € |
|---|---|
| Unit Price with VAT: | 0,83283 € |




