Parametric Equivalent

AFK476M2AH32VT-F | |
|---|---|
DigiKey Part Number | AFK476M2AH32VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK476M2AH32VT-F |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.563" (14.30mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M2AH32T-F | Cornell Dubilier Knowles | 44.871 | 338-2199-1-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,71953 € | 687,81 € |
| Unit Price without VAT: | 1,71953 € |
|---|---|
| Unit Price with VAT: | 2,04624 € |


