2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PK2R2MEFC5X11

DigiKey Part Number
1189-100PK2R2MEFC5X11-ND
Manufacturer
Manufacturer Product Number
100PK2R2MEFC5X11
Description
CAP ALUM 100V POLAR
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
52.5 mA @ 10 kHz
Part Status
Last Time Buy
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2AM2R2Panasonic Industry4.172P5306-ND0,22000 €Parametric Equivalent
ESK225M100AC3AAKEMET48.685399-18273-ND0,14000 €Parametric Equivalent
ESK225M100AC3DAKEMET0399-ESK225M100AC3DATB-ND0,02087 €Parametric Equivalent
ESK225M100AC3EAKEMET0399-ESK225M100AC3EATB-ND0,02239 €Parametric Equivalent
ESK225M100AC3FAKEMET39.980399-ESK225M100AC3FACT-ND0,16000 €Parametric Equivalent
In-Stock: 701
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.07.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
500,08340 €4,17 €
1000,07330 €7,33 €
5000,05546 €27,73 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €