
ESK225M100AC3AA | |
|---|---|
DigiKey Part Number | 399-18273-ND |
Manufacturer | |
Manufacturer Product Number | ESK225M100AC3AA |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK225M100AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PK2R2MEFC5X11 | Rubycon | 801 | 1189-100PK2R2MEFC5X11-ND | 0,19000 € | Parametric Equivalent |
| ECA-2AM2R2 | Panasonic Industry | 4.237 | P5306-ND | 0,22000 € | Parametric Equivalent |
| UVR2A2R2MDD1TA | Nichicon | 257 | 493-16151-1-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04184 € | 20,92 € |
| 1.000 | 0,03738 € | 37,38 € |
| 2.500 | 0,03260 € | 81,50 € |
| 5.000 | 0,02969 € | 148,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

