32K402-500E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 19,64200 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 21,26000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 19,87000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 42
Unit Price: 12,40000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 31,68400 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 30,03960 €

Parametric Equivalent


Fairview Microwave
In Stock: 3
Unit Price: 31,81000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 22,09850 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 12
Unit Price: 32,79000 €
Datasheet
32K402-500E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32K402-500E3

DigiKey Part Number
32K402-500E3-ND
Manufacturer
Manufacturer Product Number
32K402-500E3
Description
SMA PANEL JACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,62620 €1.762,62 €
Unit Price without VAT:17,62620 €
Unit Price with VAT:20,97518 €