
SC3780 | |
|---|---|
DigiKey Part Number | 5328-SC3780-ND |
Manufacturer | |
Manufacturer Product Number | SC3780 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,70000 € | 34,70 € |
| 10 | 29,49100 € | 294,91 € |
| 25 | 27,64520 € | 691,13 € |
| 50 | 26,32620 € | 1.316,31 € |
| 100 | 25,07080 € | 2.507,08 € |
| 250 | 23,50332 € | 5.875,83 € |
| Unit Price without VAT: | 34,70000 € |
|---|---|
| Unit Price with VAT: | 41,29300 € |

