23_SMA-50-0-324/111_NY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_SMA-50-0-324/111_NY

DigiKey Part Number
3628-23_SMA-50-0-324/111_NY-ND
Manufacturer
Manufacturer Product Number
23_SMA-50-0-324/111_NY
Description
23_SMA-50-0-324/111_NY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
23_SMA-50-0-324/111_NY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,40000 €12,40 €
1010,54000 €105,40 €
259,87960 €246,99 €
509,40800 €470,40 €
1008,95910 €895,91 €
2508,39856 €2.099,64 €
5007,99810 €3.999,05 €
1.0007,61691 €7.616,91 €
Manufacturers Standard Package
Unit Price without VAT:12,40000 €
Unit Price with VAT:14,75600 €