Similar

VT6X1T2R | |
|---|---|
DigiKey Part Number | VT6X1T2RTR-ND - Tape & Reel (TR) VT6X1T2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VT6X1T2R |
Description | TRANS 2NPN DUAL 20V 200MA VMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 200mA 400MHz 150mW Surface Mount VMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 2V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 400MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-SMD |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package VMT6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR523MT2L | Rohm Semiconductor | 31.900 | 2SCR523MT2LCT-ND | 0,25000 € | Similar |
| EMX51T2R | Rohm Semiconductor | 7.042 | EMX51T2RCT-ND | 0,31000 € | Similar |



