
2SCR523MT2L | |
|---|---|
DigiKey Part Number | 2SCR523MT2LTR-ND - Tape & Reel (TR) 2SCR523MT2LCT-ND - Cut Tape (CT) 2SCR523MT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR523MT2L |
Description | TRANS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 350MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR523MT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1.000 | 0,05825 € | 58,25 € |
| 2.000 | 0,05178 € | 103,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04172 € | 333,76 € |
| 16.000 | 0,03784 € | 605,44 € |
| 24.000 | 0,03587 € | 860,88 € |
| 40.000 | 0,03365 € | 1.346,00 € |
| 56.000 | 0,03234 € | 1.811,04 € |
| 80.000 | 0,03106 € | 2.484,80 € |
| 200.000 | 0,02826 € | 5.652,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






