Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 200mA 400MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMX51T2R

DigiKey Part Number
EMX51T2RTR-ND - Tape & Reel (TR)
EMX51T2RCT-ND - Cut Tape (CT)
EMX51T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMX51T2R
Description
TRANS 2NPN DUAL 20V 200MA EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 200mA 400MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMX51T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 2V
Manufacturer
Rohm Semiconductor
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
400MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
20V
Supplier Device Package
EMT6
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18600 €1,86 €
1000,11670 €11,67 €
5000,08644 €43,22 €
1.0000,07663 €76,63 €
2.0000,06836 €136,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05552 €444,16 €
16.0000,05058 €809,28 €
24.0000,04806 €1.153,44 €
40.0000,04523 €1.809,20 €
56.0000,04356 €2.439,36 €
80.0000,04193 €3.354,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €