VS5V0BN1EST15R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.699
Unit Price: 0,27000 €
Datasheet
18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS5V0BN1EST15R

DigiKey Part Number
VS5V0BN1EST15RTR-ND - Tape & Reel (TR)
VS5V0BN1EST15RCT-ND - Cut Tape (CT)
VS5V0BN1EST15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS5V0BN1EST15R
Description
TVS DIODE 5VWM 18VC DSN06032
Customer Reference
Detailed Description
18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
EDA/CAD Models
VS5V0BN1EST15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
36W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
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
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04056 €608,40 €
30.0000,03708 €1.112,40 €
45.0000,03531 €1.588,95 €
75.0000,03332 €2.499,00 €
105.0000,03214 €3.374,70 €
150.0000,03099 €4.648,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €