18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS5V0BN1HST15R

DigiKey Part Number
846-VS5V0BN1HST15RTR-ND - Tape & Reel (TR)
846-VS5V0BN1HST15RCT-ND - Cut Tape (CT)
846-VS5V0BN1HST15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS5V0BN1HST15R
Description
TVS DIODE 5VWM 18VC DSN06032
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
36W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16100 €1,61 €
1000,10090 €10,09 €
5000,07434 €37,17 €
1.0000,06576 €65,76 €
2.0000,05850 €117,00 €
5.0000,05062 €253,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04326 €648,90 €
30.0000,03955 €1.186,50 €
45.0000,03766 €1.694,70 €
75.0000,03554 €2.665,50 €
105.0000,03428 €3.599,40 €
150.0000,03306 €4.959,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €