Rohm Semiconductor TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.112 In Stock | 1 : 0,13000 € Cut Tape (CT) 15.000 : 0,02418 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 12V | 5A (8/20µs) | 60W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
18.136 In Stock | 1 : 0,15000 € Cut Tape (CT) 15.000 : 0,02505 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 12.5V | 14V | 5A (8/20µs) | 70W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
1.595 In Stock | 1 : 0,17000 € Cut Tape (CT) 8.000 : 0,04146 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.5V | 5.78V | - | - | 10W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | ||
15.534 In Stock | 1 : 0,23000 € Cut Tape (CT) 18.000 : 0,04750 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.5V (Max) | 5.3V | 12V | 50A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | SMD1006 | ||
2.158 In Stock | 1 : 0,23000 € Cut Tape (CT) 8.000 : 0,07169 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6.62V | - | - | - | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | ||
10.243 In Stock | 1 : 0,24000 € Cut Tape (CT) 8.000 : 0,03455 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.65V | - | - | - | No | General Purpose | 3pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | ||
3.228 In Stock | 1 : 0,35000 € Cut Tape (CT) 8.000 : 0,06132 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | - | - | - | - | 10W | No | - | 30pF @ 1MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | ||
84.284 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,06932 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 30V | 35.1V | - | - | - | No | General Purpose | 30pF @ 1MHz | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
4.671 In Stock | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,12783 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 15.96V | - | - | 100W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2.085 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,08119 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | ||
5.985 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,09846 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | ||
3.995 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,12178 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 44V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz (Max) | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3.125 In Stock | 1 : 0,50000 € Cut Tape (CT) 3.000 : 0,09393 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 200W | No | General Purpose | - | - | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | UMD5 | ||
14.742 In Stock | 1 : 0,52000 € Cut Tape (CT) 7.000 : 0,12783 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.8V (Max) | 4.85V | 11V | 100A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0805 (2012 Metric) | SMD2012 | ||
6.564 In Stock | 1 : 0,62000 € Cut Tape (CT) 8.000 : 0,12891 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 16.49V | - | - | - | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | ||
2.000 In Stock | 1 : 0,13000 € Cut Tape (CT) 15.000 : 0,02418 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 10V | 1A (8/20µs) | 10W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
56.246 In Stock | 1 : 0,15000 € Cut Tape (CT) 15.000 : 0,02505 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8.5V | 8.2A (8/20µs) | 70W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
8.641 In Stock | 1 : 0,15000 € Cut Tape (CT) 15.000 : 0,02505 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8V | 3.5A (8/20µs) | 28W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
7.087 In Stock | 1 : 0,16000 € Cut Tape (CT) 15.000 : 0,03282 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 6V | 19V | 3.5A (8/20µs) | 66W | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
3.797 In Stock | 1 : 0,17000 € Cut Tape (CT) 15.000 : 0,03023 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 18V | 2A (8/20µs) | 36W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
29.961 In Stock | 1 : 0,18000 € Cut Tape (CT) 18.000 : 0,04966 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V (Max) | 6.7V | 14.7V | 45A (8/20µs) | 660W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | SMD1006 | ||
8.084 In Stock | 1 : 0,22000 € Cut Tape (CT) 8.000 : 0,03282 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.65V | - | - | - | No | General Purpose | 3pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | ||
141.021 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,06478 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 25V | 29.7V | - | - | - | No | General Purpose | 30pF @ 1MHz | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
4.699 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,07860 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.5V | 6.47V | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | SC-70, SOT-323 | UMD3 | ||
3.000 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,10883 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 17V (Max) | 19V | 28V | 1.4A | 40W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |