
VS5V0BC1EST15R | |
|---|---|
DigiKey Part Number | VS5V0BC1EST15RTR-ND - Tape & Reel (TR) VS5V0BC1EST15RCT-ND - Cut Tape (CT) VS5V0BC1EST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BC1EST15R |
Description | TVS DIODE 5VWM 12VC DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS5V0BC1EST15R Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC2305S1Q_R1_00001 | Panjit International Inc. | 8.870 | 3757-PEC2305S1Q_R1_00001CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,04892 € | 48,92 € |
| 2.000 | 0,04333 € | 86,66 € |
| 5.000 | 0,03725 € | 186,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03156 € | 473,40 € |
| 30.000 | 0,02869 € | 860,70 € |
| 45.000 | 0,02723 € | 1.225,35 € |
| 75.000 | 0,02559 € | 1.919,25 € |
| 105.000 | 0,02462 € | 2.585,10 € |
| 150.000 | 0,02367 € | 3.550,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




