Similar

VS3V3BA1FST40NB | |
|---|---|
DigiKey Part Number | VS3V3BA1FST40NBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS3V3BA1FST40NB |
Description | TVS DIODE 3.3VWM 8VC SMD0402 |
Customer Reference | |
Detailed Description | 8V Clamp 3.3A (8/20µs) Ipp Tvs Diode Surface Mount SMD0402 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A (8/20µs) |
Mfr | Power - Peak Pulse 26.5W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCLAMP3331ZATFT | Semtech Corporation | 14.624 | UCLAMP3331ZATFTCT-ND | 0,65000 € | Similar |


