
UCLAMP3331ZATFT | |
|---|---|
DigiKey Part Number | UCLAMP3331ZATFTTR-ND - Tape & Reel (TR) UCLAMP3331ZATFTCT-ND - Cut Tape (CT) UCLAMP3331ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3331ZATFT |
Description | TVS DIODE 3.3VWM 10VC P0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 16.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 3.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,19816 € | 99,08 € |
| 1.000 | 0,17800 € | 178,00 € |
| 2.000 | 0,16103 € | 322,06 € |
| 5.000 | 0,14265 € | 713,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12549 € | 1.882,35 € |
| 30.000 | 0,11686 € | 3.505,80 € |
| 45.000 | 0,11246 € | 5.060,70 € |
| 75.000 | 0,10753 € | 8.064,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

