35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount PMDE
2 SMD

VS22VUA1VWMTR

DigiKey Part Number
846-VS22VUA1VWMTR-ND - Tape & Reel (TR)
846-VS22VUA1VWMTRCT-ND - Cut Tape (CT)
846-VS22VUA1VWMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS22VUA1VWMTR
Description
TVS DIODE 22VWM 35.5VC PMDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35100 €3,51 €
1000,22550 €22,55 €
5000,17040 €85,20 €
1.0000,14630 €146,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12048 €361,44 €
6.0000,10758 €645,48 €
9.0000,09682 €871,38 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €