Similar
Similar

PESD5V0S2BT,215 | |
|---|---|
DigiKey Part Number | 1727-3840-2-ND - Tape & Reel (TR) 1727-3840-1-ND - Cut Tape (CT) 1727-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2BT,215 |
Description | TVS DIODE 5VWM 14VC TO236AB |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S2BT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,15600 € | 78,00 € |
| 1.000 | 0,13973 € | 139,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11905 € | 357,15 € |
| 6.000 | 0,10862 € | 651,72 € |
| 9.000 | 0,10330 € | 929,70 € |
| 15.000 | 0,09733 € | 1.459,95 € |
| 21.000 | 0,09379 € | 1.969,59 € |
| 30.000 | 0,09035 € | 2.710,50 € |
| 75.000 | 0,08617 € | 6.462,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |












