


SP1002-02JTG | |
|---|---|
DigiKey Part Number | F4238TR-ND - Tape & Reel (TR) F4238CT-ND - Cut Tape (CT) F4238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1002-02JTG |
Description | TVS DIODE 6VWM 16VC SC705 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP1002-02JTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,24660 € | 24,66 € |
| 500 | 0,18700 € | 93,50 € |
| 1.000 | 0,16777 € | 167,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11944 € | 358,32 € |
| 6.000 | 0,10918 € | 655,08 € |
| 9.000 | 0,10395 € | 935,55 € |
| 15.000 | 0,09832 € | 1.474,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |










