
UDZVTE-176.2B | |
|---|---|
DigiKey Part Number | UDZVTE-176.2BTR-ND - Tape & Reel (TR) UDZVTE-176.2BCT-ND - Cut Tape (CT) UDZVTE-176.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-176.2B |
Description | DIODE ZENER 6.2V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-176.2B Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V2S_R1_00001 | Panjit International Inc. | 175 | 3757-BZT52-B6V2S_R1_00001CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05422 € | 27,11 € |
| 1.000 | 0,04774 € | 47,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03947 € | 118,41 € |
| 6.000 | 0,03529 € | 211,74 € |
| 9.000 | 0,03315 € | 298,35 € |
| 15.000 | 0,03075 € | 461,25 € |
| 21.000 | 0,02933 € | 615,93 € |
| 30.000 | 0,02795 € | 838,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







