SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B6V2S_R1_00001

DigiKey Part Number
3757-BZT52-B6V2S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B6V2S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B6V2S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B6V2S_R1_00001
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
1000,03890 €3,89 €
5000,03714 €18,57 €
1.0000,03455 €34,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02937 €146,85 €
10.0000,02418 €241,80 €
15.0000,02332 €349,80 €
25.0000,02246 €561,50 €
35.0000,02170 €759,50 €
50.0000,02016 €1.008,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €