Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPF56R0 | |
|---|---|
DigiKey Part Number | RHM56BNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF56R0 |
Description | RES SMD 56 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF56R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1206FR-0756RL | YAGEO | 0 | AF1206FR-0756RL-ND | 0,01686 € | Direct |
| ERJ-S08F56R0V | Panasonic Industry | 0 | ERJ-S08F56R0V-ND | 0,08732 € | Direct |
| AC1206FR-0756RL | YAGEO | 6.032 | YAG3893CT-ND | 0,09000 € | Similar |
| CR1206-FX-56R0ELF | Bourns Inc. | 47.131 | CR1206-FX-56R0ELFCT-ND | 0,08000 € | Similar |
| CR1206-FX-56R0GLF | Bourns Inc. | 0 | CR1206-FX-56R0GLF-ND | 0,00000 € | Similar |










