Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-0756RL | |
|---|---|
DigiKey Part Number | AF1206FR-0756RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0756RL |
Description | RES SMD 56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0756RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0756RL | YAGEO | 6.032 | YAG3893CT-ND | 0,09000 € | Similar |
| RC1206FR-0756RL | YAGEO | 35.293 | 311-56.0FRCT-ND | 0,08000 € | Similar |
| CR1206-FX-56R0ELF | Bourns Inc. | 47.131 | CR1206-FX-56R0ELFCT-ND | 0,08000 € | Similar |
| CRCW120656R0FKEA | Vishay Dale | 45.880 | 541-56.0FCT-ND | 0,09000 € | Similar |
| CRCW120656R0FKEAHP | Vishay Dale | 13.127 | 541-CRCW120656R0FKEAHPCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01686 € | 84,30 € |
| Unit Price without VAT: | 0,01686 € |
|---|---|
| Unit Price with VAT: | 0,02006 € |







