
CR1206-FX-56R0ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-56R0ELFTR-ND - Tape & Reel (TR) CR1206-FX-56R0ELFCT-ND - Cut Tape (CT) CR1206-FX-56R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-56R0ELF |
Description | RES SMD 56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-56R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01430 € | 1,43 € |
| 250 | 0,01128 € | 2,82 € |
| 500 | 0,00952 € | 4,76 € |
| 1.000 | 0,00816 € | 8,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00601 € | 30,05 € |
| 10.000 | 0,00539 € | 53,90 € |
| 15.000 | 0,00509 € | 76,35 € |
| 25.000 | 0,00476 € | 119,00 € |
| 35.000 | 0,00458 € | 160,30 € |
| 50.000 | 0,00440 € | 220,00 € |
| 60.000 | 0,00432 € | 259,20 € |
| 120.000 | 0,00405 € | 486,00 € |
| 125.000 | 0,00403 € | 503,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

