UDZSTE-172.0B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 5.001
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 22.542
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.380
Unit Price: 0,22000 €
Datasheet
Zener Diode 2 V 200 mW ±4% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-172.0B

DigiKey Part Number
UDZSTE-172.0BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDZSTE-172.0B
Description
DIODE ZENER 2V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±4% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-172.0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 500 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04131 €123,93 €
6.0000,04048 €242,88 €
9.0000,02576 €231,84 €
15.0000,02431 €364,65 €
Manufacturers Standard Package
Unit Price without VAT:0,04131 €
Unit Price with VAT:0,04916 €