


MM3Z20VB | |
|---|---|
DigiKey Part Number | MM3Z20VBTR-ND - Tape & Reel (TR) MM3Z20VBCT-ND - Cut Tape (CT) MM3Z20VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z20VB |
Description | DIODE ZENER 20V 200MW SOD323F |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 51 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,05622 € | 28,11 € |
| 1.000 | 0,04951 € | 49,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03792 € | 113,76 € |
| 6.000 | 0,03392 € | 203,52 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

