
UDZVTE-172.0B | |
|---|---|
DigiKey Part Number | UDZVTE-172.0BTR-ND - Tape & Reel (TR) UDZVTE-172.0BCT-ND - Cut Tape (CT) UDZVTE-172.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-172.0B |
Description | DIODE ZENER 2V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-172.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05618 € | 28,09 € |
| 1.000 | 0,04948 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04092 € | 122,76 € |
| 6.000 | 0,03660 € | 219,60 € |
| 9.000 | 0,03440 € | 309,60 € |
| 15.000 | 0,03192 € | 478,80 € |
| 21.000 | 0,03045 € | 639,45 € |
| 30.000 | 0,02902 € | 870,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



