MFR Recommended



SCS315AHGC9 | |
|---|---|
DigiKey Part Number | SCS315AHGC9-ND |
Manufacturer | |
Manufacturer Product Number | SCS315AHGC9 |
Description | DIODE SIL CARB 650V 15A TO220ACP |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220ACP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 750pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220ACP |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C (Max) |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS315AGC16 | Rohm Semiconductor | 976 | 846-SCS315AGC16-ND | 6,37000 € | MFR Recommended |


