
SCS315AGC16 | |
|---|---|
DigiKey Part Number | 846-SCS315AGC16-ND |
Manufacturer | |
Manufacturer Product Number | SCS315AGC16 |
Description | DIODE SIC 650V 15A TO220ACFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 75 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 750pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 50 | 3,40660 € | 170,33 € |
| 100 | 3,12140 € | 312,14 € |
| 500 | 2,62228 € | 1.311,14 € |
| 1.000 | 2,46210 € | 2.462,10 € |
| 2.000 | 2,40841 € | 4.816,82 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |


