SCS302APC9 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.234
Unit Price: 2,52000 €
Datasheet
Diode 650 V 2A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS302APC9

DigiKey Part Number
SCS302APC9-ND
Manufacturer
Manufacturer Product Number
SCS302APC9
Description
DIODE SILICON CARBIDE 650V 2A
Customer Reference
Detailed Description
Diode 650 V 2A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10.8 µA @ 650 V
Part Status
Obsolete
Capacitance @ Vr, F
110pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS302AHGC9Rohm Semiconductor1.234SCS302AHGC9-ND2,52000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes