


SCS302AHGC9 | |
|---|---|
DigiKey Part Number | SCS302AHGC9-ND |
Manufacturer | |
Manufacturer Product Number | SCS302AHGC9 |
Description | DIODE SIC 650V 2.15A TO220ACP |
Customer Reference | |
Detailed Description | Diode 650 V 2.15A Through Hole TO-220ACP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 10.8 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 110pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220ACP |
Current - Average Rectified (Io) 2.15A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 50 | 1,25520 € | 62,76 € |
| 100 | 1,13160 € | 113,16 € |
| 500 | 0,91492 € | 457,46 € |
| 1.000 | 0,84531 € | 845,31 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

