Direct

SCS220AEC | |
|---|---|
DigiKey Part Number | SCS220AEC-ND |
Manufacturer | |
Manufacturer Product Number | SCS220AEC |
Description | DIODE SIL CARBIDE 650V 20A TO247 |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-247 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS220AEGC11 | Rohm Semiconductor | 345 | 846-SCS220AEGC11-ND | 9,09000 € | Direct |


