


SCS220AEGC11 | |
|---|---|
DigiKey Part Number | 846-SCS220AEGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS220AEGC11 |
Description | DIODE SIL CARBIDE 650V 20A TO247 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-247 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 6,25500 € | 62,55 € |
| 450 | 4,00529 € | 1.802,38 € |
| 900 | 3,86280 € | 3.476,52 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

