Direct
Similar
Similar

SCS208AGC | |
|---|---|
DigiKey Part Number | SCS208AGC-ND |
Manufacturer | |
Manufacturer Product Number | SCS208AGC |
Description | DIODE SIL CARB 650V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SCS208AGC Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 160 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 291pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS208AGC17 | Rohm Semiconductor | 780 | 846-SCS208AGC17-ND | 5,09000 € | Direct |
| IDH10G65C6XKSA1 | Infineon Technologies | 1.957 | 448-IDH10G65C6XKSA1-ND | 4,81000 € | Similar |
| STPSC6H065D | STMicroelectronics | 929 | 497-13172-ND | 2,46000 € | Similar |




