


SCS208AGC17 | |
|---|---|
DigiKey Part Number | 846-SCS208AGC17-ND |
Manufacturer | |
Manufacturer Product Number | SCS208AGC17 |
Description | DIODE SIL CARB 650V 8A TO220ACFP |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 160 µA @ 600 V |
Part Status Not For New Designs | Capacitance @ Vr, F 291pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 8 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE1J002YNTCL | Rohm Semiconductor | 23.800 | RE1J002YNTCLCT-ND | 0,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 50 | 2,66900 € | 133,45 € |
| 100 | 2,43520 € | 243,52 € |
| 500 | 2,02558 € | 1.012,79 € |
| 1.000 | 1,89408 € | 1.894,08 € |
| 2.000 | 1,78798 € | 3.575,96 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

