SCS206AMC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 231
Unit Price: 2,02000 €
Datasheet
Diode 650 V 6A Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS206AMC

DigiKey Part Number
SCS206AMC-ND
Manufacturer
Manufacturer Product Number
SCS206AMC
Description
DIODE SIL CARB 650V 6A TO220FM
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
SCS206AMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
219pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220FM
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SICRF6650SMC Diode Solutions2311655-1950-ND2,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes