
SICRF6650 | |
|---|---|
DigiKey Part Number | 1655-1950-ND |
Manufacturer | |
Manufacturer Product Number | SICRF6650 |
Description | DIODE SIL CARB 650V 6A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 150pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 50 | 0,98240 € | 49,12 € |
| 100 | 0,88070 € | 88,07 € |
| 500 | 0,70252 € | 351,26 € |
| 1.000 | 0,64522 € | 645,22 € |
| 2.000 | 0,59704 € | 1.194,08 € |
| 5.000 | 0,54494 € | 2.724,70 € |
| 10.000 | 0,51276 € | 5.127,60 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

