
SCS205KNHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS205KNHRTRLTR-ND - Tape & Reel (TR) 846-SCS205KNHRTRLCT-ND - Cut Tape (CT) 846-SCS205KNHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS205KNHRTRL |
Description | DIODE SIL CARB 1.2KV 5A TO263L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 260pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Supplier Device Package TO-263L |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS205KNTRL | Rohm Semiconductor | 990 | 846-SCS205KNTRLCT-ND | 5,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,45600 € | 34,56 € |
| 100 | 2,48080 € | 248,08 € |
| 500 | 2,23788 € | 1.118,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93153 € | 1.931,53 € |
| 2.000 | 1,82835 € | 3.656,70 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |




