
LM25037EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45722-ND |
Manufacturer | |
Manufacturer Product Number | LM25037EVAL/NOPB |
Description | EVAL BOARD FOR LM25037 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM25037 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 16V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM25037 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |

