



RY7P250BMTBC | |
|---|---|
DigiKey Part Number | 846-RY7P250BMTBCTR-ND - Tape & Reel (TR) 846-RY7P250BMTBCCT-ND - Cut Tape (CT) 846-RY7P250BMTBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RY7P250BMTBC |
Description | NCH 100V 300A DFN8080-8S WIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 250A (Ta), 300A (Tc) 340W (Tc) Surface Mount DFN8080T8LSHAAI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.86mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN8080T8LSHAAI | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 4,91300 € | 49,13 € |
| 100 | 3,83350 € | 383,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,13199 € | 7.829,98 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |







